20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG786WBCPZ-REEL7

DigiKey Part Number
ADG786WBCPZ-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG786WBCPZ-REEL7
Description
IC SWITCH SPDTX3 4.5OHM 20LFCSP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 4.5Ohm 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG786WBCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
4.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
21ns, 10.5ns
-3db Bandwidth
160MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
11pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.