2 Circuit IC Switch 4:1 4.5Ohm 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG759BCPZ-REEL7

DigiKey Part Number
ADG759BCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG759BCPZ-REEL7CT-ND - Cut Tape (CT)
ADG759BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG759BCPZ-REEL7
Description
IC SWITCH SP4TX2 4.5OHM 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 4.5Ohm 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG759BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
55MHz
Manufacturer
Analog Devices Inc.
Charge Injection
3pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
13pF, 42pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SP4T
Crosstalk
-80dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
4.5Ohm
Package / Case
20-WFQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Supplier Device Package
20-LFCSP (4x4)
Voltage - Supply, Dual (V±)
±2.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
14ns, 8ns (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.75000$42.75
10$32.59000$325.90
25$30.05120$751.28
100$27.25510$2,725.51
250$26.03848$6,509.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$24.12681$36,190.21
3,000$23.64125$70,923.75
Manufacturers Standard Package