
ADG752BRTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG752BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG752BRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADG752BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG752BRTZ-REEL7 |
Description | IC VIDEO SWITCH SPDT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG752BRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 18Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 250MHz | |
Features | T-Switch Configuration | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.64000 | $57.64 |
10 | $38.31300 | $383.13 |
25 | $33.26760 | $831.69 |
100 | $27.56270 | $2,756.27 |
250 | $24.76176 | $6,190.44 |
500 | $23.29872 | $11,649.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $23.29871 | $69,896.13 |