
ADG741BKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG741BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG741BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADG741BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG741BKSZ-REEL7 |
Description | IC SWITCH SPST-NOX1 3OHM SC70-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG741BKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 8ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.52000 | $32.52 |
10 | $20.93800 | $209.38 |
25 | $17.90640 | $447.66 |
100 | $14.48010 | $1,448.01 |
250 | $12.79668 | $3,199.17 |
500 | $11.76110 | $5,880.55 |
1,000 | $10.89394 | $10,893.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.57166 | $31,714.98 |