69.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251269R8FKEG

DigiKey Part Number
541-CRCW251269R8FKEGTR-ND - Tape & Reel (TR)
541-CRCW251269R8FKEGCT-ND - Cut Tape (CT)
541-CRCW251269R8FKEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251269R8FKEG
Description
RES SMD 69.8 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251269R8FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,422
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.21700$12.17
25$0.98000$24.50
50$0.84520$42.26
100$0.73830$73.83
250$0.63076$157.69
500$0.56860$284.30
1,000$0.51935$519.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.46217$924.34
4,000$0.43229$1,729.16
6,000$0.41774$2,506.44
10,000$0.40196$4,019.60
14,000$0.39292$5,500.88
20,000$0.38438$7,687.60
Manufacturers Standard Package