
ADG731BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG731BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG731BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG731BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG731BCPZ-REEL7 |
Description | IC MUX 32:1 5.5OHM 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 32:1 5.5Ohm 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADG731BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 32:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 18MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 260pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $82.59933 | $61,949.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.05000 | $131.05 |
| 10 | $103.74700 | $1,037.47 |
| 25 | $96.91840 | $2,422.96 |
| 100 | $89.41290 | $8,941.29 |
| 250 | $85.83508 | $21,458.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.27000 | $127.27 |
| 10 | $100.72200 | $1,007.22 |
| 25 | $94.09360 | $2,352.34 |
| 100 | $89.68750 | $8,968.75 |



