1 Circuit IC Switch 32:1 5.5Ohm 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG731BCPZ-REEL

DigiKey Part Number
ADG731BCPZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG731BCPZ-REEL
Description
IC MUX 32:1 5.5OHM 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 32:1 5.5Ohm 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADG731BCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
32:1
Number of Circuits
1
On-State Resistance (Max)
5.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
18MHz
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
13pF, 260pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$77.70104$194,252.60
Manufacturers Standard Package