ADG704BRM-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 284
Unit Price: $35.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 575
Unit Price: $47.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,615
Unit Price: $47.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,120
Unit Price: $43.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,640
Unit Price: $43.33000
Datasheet
1 Circuit IC Switch 4:1 4Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG704BRM-REEL7

DigiKey Part Number
ADG704BRM-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG704BRM-REEL7
Description
IC SWITCH SP4T X 1 4OHM 10MSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 4Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG704BRM-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 6ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
9pF, 37pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-82dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types