


ADG701BRJZ-500RL7 | |
|---|---|
DigiKey Part Number | ADG701BRJZ-500RL7TR-ND - Tape & Reel (TR) ADG701BRJZ-500RL7CT-ND - Cut Tape (CT) ADG701BRJZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG701BRJZ-500RL7 |
Description | IC SWITCH SPST-NOX1 3OHM SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADG701BRJZ-500RL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 3Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 1.8V ~ 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 8ns (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 10 | $17.52000 | $175.20 |
| 25 | $16.02880 | $400.72 |
| 100 | $14.39090 | $1,439.09 |
| 250 | $13.61020 | $3,402.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.13944 | $6,569.72 |
| 1,000 | $12.75188 | $12,751.88 |
| 1,500 | $12.55785 | $18,836.78 |
| 2,500 | $12.34284 | $30,857.10 |
| 3,500 | $12.21717 | $42,760.10 |
| 5,000 | $12.09631 | $60,481.55 |

