
ADG633YCPZ-REEL7 | |
---|---|
DigiKey Part Number | ADG633YCPZ-REEL7TR-ND - Tape & Reel (TR) ADG633YCPZ-REEL7CT-ND - Cut Tape (CT) ADG633YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG633YCPZ-REEL7 |
Description | IC SWITCH SPDT X 3 75OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG633YCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 95ns, 40ns | |
-3db Bandwidth | 580MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.79000 | $36.79 |
10 | $23.79500 | $237.95 |
25 | $20.41600 | $510.40 |
100 | $16.59360 | $1,659.36 |
250 | $14.71608 | $3,679.02 |
500 | $13.56146 | $6,780.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $12.52177 | $18,782.65 |