
ADG623BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG623BRMZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG623BRMZ-REEL7 |
Description | IC SW SPST-NO/NCX2 5.5OHM 10MSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 5.5Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG623BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 5.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 250mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 70ns | |
-3db Bandwidth | 230MHz | |
Charge Injection | 110pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |

