
ADG613YRUZ-REEL7 | |
---|---|
DigiKey Part Number | ADG613YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG613YRUZ-REEL7CT-ND - Cut Tape (CT) ADG613YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG613YRUZ-REEL7 |
Description | IC SW SPST-NO/NC 115OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG613YRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 65ns, 40ns | |
-3db Bandwidth | 680MHz | |
Charge Injection | -0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.91000 | $61.91 |
10 | $41.30100 | $413.01 |
25 | $35.92800 | $898.20 |
100 | $29.85770 | $2,985.77 |
250 | $26.87656 | $6,719.14 |
500 | $25.65938 | $12,829.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $25.65938 | $25,659.38 |