1 Circuit IC Switch 8:1 30Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG608TRUZ-REEL7

DigiKey Part Number
ADG608TRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG608TRUZ-REEL7CT-ND - Cut Tape (CT)
ADG608TRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG608TRUZ-REEL7
Description
IC MUX 8:1 30OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 30Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG608TRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
30Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm (Max)
Voltage - Supply, Single (V+)
3.3V ~ 5V
Voltage - Supply, Dual (V±)
±5V
Switch Time (Ton, Toff) (Max)
75ns, 45ns
-3db Bandwidth
-
Charge Injection
6pC
Channel Capacitance (CS(off), CD(off))
9pF, 40pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$99.15000$99.15
10$77.82500$778.25
25$72.50360$1,812.59
100$68.17760$6,817.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$62.61823$62,618.23
Manufacturers Standard Package