8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG602BRMZ

DigiKey Part Number
ADG602BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG602BRMZ
Description
IC SWITCH SPST-NCX1 2.5OHM 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 2.5Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG602BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
2.5Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
±2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max)
120ns, 75ns
-3db Bandwidth
180MHz
Charge Injection
250pC
Channel Capacitance (CS(off), CD(off))
50pF, 50pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$40.67000$40.67
10$26.49100$264.91
50$20.50600$1,025.30
100$18.59690$1,859.69
250$16.54008$4,135.02
500$15.27496$7,637.48
1,000$14.40600$14,406.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.