
ADG5423BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5423BCPZ-RL7TR-ND - Tape & Reel (TR) ADG5423BCPZ-RL7CT-ND - Cut Tape (CT) ADG5423BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5423BCPZ-RL7 |
Description | IC SW SPST-NOX2 14OHM 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 14Ohm 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5423BCPZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 199ns, 184ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 120pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 11pF, 12pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 14Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 10-VFDFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 10-LFCSP-WD (3x3) |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5421BCPZ-RL7 | Analog Devices Inc. | 1,401 | ADG5421BCPZ-RL7CT-ND | $50.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.89000 | $50.89 |
| 10 | $39.00300 | $390.03 |
| 25 | $36.03640 | $900.91 |
| 100 | $32.77670 | $3,277.67 |
| 250 | $31.57320 | $7,893.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $29.12828 | $43,692.42 |

