Comparator with Voltage Reference Open-Collector TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator with Voltage Reference Open-Collector TSOT-23-6
TSOT-23-6

LT6700HVHS6-2#TRMPBF

DigiKey Part Number
505-LT6700HVHS6-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6700HVHS6-2#TRMPBFCT-ND - Cut Tape (CT)
505-LT6700HVHS6-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6700HVHS6-2#TRMPBF
Description
IC COMPARATR 2 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6700HVHS6-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.01µA @ 18V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
19µA
Series
Propagation Delay (Max)
29µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Hysteresis
13.5mV
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
with Voltage Reference
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
TSOT-23-6
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 656
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.13000$58.13
10$44.77400$447.74
25$41.43640$1,035.91
100$37.76710$3,776.71
250$36.60476$9,151.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$34.96340$17,481.70
1,000$34.09563$34,095.63
1,500$33.66112$50,491.68
Manufacturers Standard Package