AD7224KNZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG528FBN

DigiKey Part Number
2156-ADG528FBN-AD-ND
Manufacturer
Manufacturer Product Number
ADG528FBN
Description
IC MULTIPLEXER 8X1 18DIP
Customer Reference
Detailed Description
Circuit IC Switch 18-PDIP
EDA/CAD Models
ADG528FBN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,003
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $752.64 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.