
ADG526AKP-REEL | |
---|---|
DigiKey Part Number | ADG526AKP-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG526AKP-REEL |
Description | IC MUX 16:1 450OHM 28PLCC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 450Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | ADG526AKP-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 22.5Ohm | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±10.8V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 44pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |