
ADG5249FBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5249FBCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5249FBCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5249FBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5249FBCPZ-RL7 |
Description | IC SWITCH SP4TX2 335OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 335Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5249FBCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 335Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 245ns, 135ns | |
-3db Bandwidth | 320MHz | |
Charge Injection | -1.2pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.40000 | $111.40 |
| 10 | $87.77300 | $877.73 |
| 25 | $81.87640 | $2,046.91 |
| 100 | $77.48600 | $7,748.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $70.18508 | $105,277.62 |


