
ADG5234BRUZ | |
|---|---|
DigiKey Part Number | ADG5234BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5234BRUZ |
Description | IC SWITCH SPDTX4 160OHM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 160Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5234BRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 95ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 370MHz |
Packaging Tube | Charge Injection 0.7pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 4.5pF, 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 20-TSSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.42000 | $79.42 |
| 10 | $61.84200 | $618.42 |
| 75 | $53.46280 | $4,009.71 |
| 150 | $51.51540 | $7,727.31 |
| 300 | $49.91217 | $14,973.65 |
| 525 | $48.82741 | $25,634.39 |
| 1,050 | $47.69981 | $50,084.80 |

