
ADG512BRZ-REEL7 | |
---|---|
DigiKey Part Number | ADG512BRZ-REEL7TR-ND - Tape & Reel (TR) ADG512BRZ-REEL7CT-ND - Cut Tape (CT) ADG512BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG512BRZ-REEL7 |
Description | IC SWITCH SPST-NOX4 30OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG512BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 30Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 200ns, 120ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 11pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.53000 | $104.53 |
10 | $72.05200 | $720.52 |
25 | $63.59240 | $1,589.81 |
100 | $54.02840 | $5,402.84 |
250 | $51.93456 | $12,983.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $51.93458 | $51,934.58 |