
ADG467BRSZ-REEL | |
|---|---|
DigiKey Part Number | ADG467BRSZ-REELTR-ND - Tape & Reel (TR) ADG467BRSZ-REELCT-ND - Cut Tape (CT) ADG467BRSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG467BRSZ-REEL |
Description | TVS DEVICE MIXED 40V 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG467BRSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | ±40V | |
Technology | Mixed Technology | |
Number of Circuits | 8 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.59000 | $109.59 |
| 10 | $76.34500 | $763.45 |
| 100 | $61.00760 | $6,100.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $49.84285 | $74,764.27 |


