
ADG465BRMZ | |
---|---|
DigiKey Part Number | ADG465BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG465BRMZ |
Description | TVS DEVICE MIXED 40V 8-MSOP |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit ±40V Surface Mount 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG465BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Voltage - Clamping | ±40V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |