
ADG439FBNZ | |
---|---|
DigiKey Part Number | 2156-ADG439FBNZ-505-ND |
Manufacturer | |
Manufacturer Product Number | ADG439FBNZ |
Description | IC MULTIPLEXER DUAL 4X1 16DIP |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG439FBNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |