ADG433BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 262
Unit Price: $76.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $90.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: $98.33000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,055
Unit Price: $19.65000
Datasheet

Similar


Vishay Siliconix
In Stock: 3,203
Unit Price: $20.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 326
Unit Price: $65.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,096
Unit Price: $63.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 301
Unit Price: $64.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 834
Unit Price: $64.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $78.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,463
Unit Price: $76.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: $88.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,055
Unit Price: $85.75000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 135
Unit Price: $116.42000
Datasheet
4 Circuit IC Switch 1:1 24Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG433BR

DigiKey Part Number
ADG433BR-ND
Manufacturer
Manufacturer Product Number
ADG433BR
Description
IC SW SPST-NO/NCX4 24OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 24Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG433BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
24Ohm
Channel-to-Channel Matching (ΔRon)
1.2Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
90ns, 60ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes