
ADG428BRZ-REEL | |
---|---|
DigiKey Part Number | 505-ADG428BRZ-REELTR-ND - Tape & Reel (TR) 505-ADG428BRZ-REELCT-ND - Cut Tape (CT) 505-ADG428BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG428BRZ-REEL |
Description | IC MUX 8:1 100OHM 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG428BRZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.62000 | $120.62 |
10 | $83.94900 | $839.49 |
25 | $74.38200 | $1,859.55 |
100 | $63.56960 | $6,356.96 |
250 | $62.81416 | $15,703.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $62.81415 | $62,814.15 |