Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADG774BRQ-500RL7 | |
|---|---|
DigiKey Part Number | ADG774BRQ-500RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG774BRQ-500RL7 |
Description | IC SWITCH SPDT X 4 2.2OHM 16QSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 2.2Ohm (Typ) 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG774BRQ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 2.2Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 8ns | |
-3db Bandwidth | 240MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -75dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |


