ADG413BR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5,798
Unit Price: $70.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $90.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: $98.33000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,055
Unit Price: $20.22000
Datasheet

Similar


Vishay Siliconix
In Stock: 3,028
Unit Price: $20.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 326
Unit Price: $65.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,096
Unit Price: $65.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 300
Unit Price: $66.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 834
Unit Price: $66.02000
Datasheet

Similar


Vishay Siliconix
In Stock: 381
Unit Price: $13.89000
Datasheet

Similar


Vishay Siliconix
In Stock: 9,042
Unit Price: $13.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 942
Unit Price: $27.05000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $27.05000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $18.45316
Datasheet
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG413BR-REEL

DigiKey Part Number
ADG413BR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG413BR-REEL
Description
IC SW SPST-NO/NCX4 35OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG413BR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types