
ADG408BRZ-REEL | |
|---|---|
DigiKey Part Number | ADG408BRZ-REELTR-ND - Tape & Reel (TR) ADG408BRZ-REELCT-ND - Cut Tape (CT) ADG408BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG408BRZ-REEL |
Description | IC MUX 8:1 100OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG408BRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.74000 | $86.74 |
| 10 | $67.81100 | $678.11 |
| 25 | $63.07520 | $1,576.88 |
| 100 | $58.86920 | $5,886.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $52.90266 | $132,256.65 |

