ADG333ABRS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,392
Unit Price: $88.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,855
Unit Price: $40.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,246
Unit Price: $89.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,095
Unit Price: $86.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $101.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,383
Unit Price: $117.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,325
Unit Price: $104.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 531
Unit Price: $134.25000

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $62.38505
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 570
Unit Price: $132.28000
20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG333ABRS

DigiKey Part Number
ADG333ABRS-ND
Manufacturer
Manufacturer Product Number
ADG333ABRS
Description
IC SWITCH SPDT X 4 45OHM 20SSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 45Ohm 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG333ABRS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 30V
Voltage - Supply, Dual (V±)
±3V ~ 20V
Switch Time (Ton, Toff) (Max)
90ns, 80ns (Typ)
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
7pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types