
ADG3257BRQZ-REEL7 | |
---|---|
DigiKey Part Number | ADG3257BRQZ-REEL7TR-ND - Tape & Reel (TR) ADG3257BRQZ-REEL7CT-ND - Cut Tape (CT) ADG3257BRQZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3257BRQZ-REEL7 |
Description | IC MUX/DEMUX 4 X 2:1 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3257BRQZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.42000 | $33.42 |
10 | $21.54600 | $215.46 |
25 | $18.44200 | $461.05 |
100 | $14.92920 | $1,492.92 |
250 | $13.44240 | $3,360.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.25449 | $11,254.49 |
2,000 | $10.98222 | $21,964.44 |