
ADG222KRZ | |
---|---|
DigiKey Part Number | 2156-ADG222KRZ-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADG222KRZ |
Description | IC SWITCH QUAD SPST 16SOIC |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |