Similar

ADG2128YCPZ-HS-RL7 | |
|---|---|
DigiKey Part Number | ADG2128YCPZ-HS-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG2128YCPZ-HS-RL7 |
Description | IC CROSSPOINT SWIT 8X12 32LFCSP |
Customer Reference | |
Detailed Description | Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG2128YCPZ-HS-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Telecommunications, Ultrasound | |
Multiplexer/Demultiplexer Circuit | 12:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 50Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±5V | |
-3db Bandwidth | 210MHz | |
Features | I2C | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |



