
ADG202AKRZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG202AKRZ-REELTR-ND - Tape & Reel (TR) 505-ADG202AKRZ-REELCT-ND - Cut Tape (CT) 505-ADG202AKRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG202AKRZ-REEL |
Description | IC SWITCH SPST-NOX4 90OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG202AKRZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 250ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPST - NO | Crosstalk -80dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 90Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4.5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±10V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1212YRUZ | Analog Devices Inc. | 311 | 505-ADG1212YRUZ-ND | $54.34000 | Similar |
| ADG5212BCPZ-RL7 | Analog Devices Inc. | 1,571 | ADG5212BCPZ-RL7CT-ND | $59.03000 | Similar |
| LTC202CS#PBF | Analog Devices Inc. | 171 | 505-LTC202CS#PBF-ND | $75.06000 | Similar |
| DG202BDY-E3 | Vishay Siliconix | 505 | DG202BDY-E3-ND | $21.87000 | Similar |
| DG202BDY-T1-E3 | Vishay Siliconix | 4,979 | DG202BDY-T1-E3CT-ND | $20.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.72000 | $81.72 |
| 10 | $63.66700 | $636.67 |
| 25 | $59.16200 | $1,479.05 |
| 100 | $54.20680 | $5,420.68 |
| 250 | $53.33452 | $13,333.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $48.01188 | $120,029.70 |


