2 Circuit IC Switch 2:1 1.1Ohm 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1636BCPZ-REEL7

DigiKey Part Number
505-ADG1636BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1636BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1636BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1636BCPZ-REEL7
Description
IC SWITCH SPDTX2 1.1OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 1.1Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1636BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
95ns, 161ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
27MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
150pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
65pF, 120pF
Switch Circuit
SPDT
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
2:1
Crosstalk
-90dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
1.1Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
30mOhm
Package / Case
16-VQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
3.3V ~ 16V
Supplier Device Package
16-LFCSP-VQ (4x4)
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,055
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.38000$51.38
10$39.43900$394.39
25$36.44440$911.11
100$33.15240$3,315.24
250$31.95040$7,987.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$29.46871$44,203.07
Manufacturers Standard Package