
ADG1611BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1611BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1611BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1611BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1611BCPZ-REEL7 |
Description | IC SW SPST-NCX4 1.1OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.1Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1611BCPZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 156ns, 87ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 170pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 60pF, 60pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 300pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -110dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.1Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 30mOhm | Package / Case 16-VQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 3.3V ~ 16V | Supplier Device Package 16-LFCSP-VQ (4x4) |
Voltage - Supply, Dual (V±) ±3.3V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.58000 | $49.58 |
| 10 | $37.99200 | $379.92 |
| 25 | $35.08920 | $877.23 |
| 100 | $31.90110 | $3,190.11 |
| 250 | $30.69252 | $7,673.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $28.33381 | $42,500.71 |


