
ADG1519BCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADG1519BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG1519BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG1519BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1519BCPZ-RL7 |
Description | IC SWITCH SPDT X 1 5.2OHM 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 5.2Ohm 8-LFCSP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1519BCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | -4.5V ~ -8.8V | |
Voltage - Supply, Dual (V±) | ±5V | |
Switch Time (Ton, Toff) (Max) | 275ns, 335ns | |
-3db Bandwidth | 95MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 27pF, 58pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.43000 | $46.43 |
10 | $30.45000 | $304.50 |
25 | $26.28640 | $657.16 |
100 | $21.57440 | $2,157.44 |
250 | $21.15952 | $5,289.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $17.28720 | $51,861.60 |