
ADG1438BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1438BRUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG1438BRUZ-REEL7 |
Description | IC MUX 8:1 11.5OHM 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 11.5Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1438BRUZ-REEL7 Models |
Category | -3db Bandwidth 82MHz |
Manufacturer Analog Devices Inc. | Charge Injection 4pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 9pF, 58pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 150pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 11.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 550mOhm | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 20-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $48.11304 | $48,113.04 |

