
ADG1413YRUZ-REEL7 | |
---|---|
DigiKey Part Number | ADG1413YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1413YRUZ-REEL7CT-ND - Cut Tape (CT) ADG1413YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1413YRUZ-REEL7 |
Description | IC SW SPST-NO/NC 1.8OHM 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.8Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1413YRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 150ns, 120ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 23pF | |
Current - Leakage (IS(off)) (Max) | 550pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.15000 | $85.15 |
10 | $57.97000 | $579.70 |
25 | $50.87520 | $1,271.88 |
100 | $42.85400 | $4,285.40 |
250 | $39.51528 | $9,878.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $39.51544 | $39,515.44 |