2 Circuit IC Switch 4:1 4.7Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1409SRUZ-EP

DigiKey Part Number
ADG1409SRUZ-EP-ND
Manufacturer
Manufacturer Product Number
ADG1409SRUZ-EP
Description
IC SWITCH SP4TX2 4.7OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 4.7Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1409SRUZ-EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
4.7Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm (Typ)
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
120ns, 120ns
-3db Bandwidth
115MHz
Charge Injection
-50pC
Channel Capacitance (CS(off), CD(off))
14pF, 40pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$180.96000$180.96
10$144.74000$1,447.40
96$125.98250$12,094.32
192$122.24255$23,470.57
288$120.36903$34,666.28
576$117.62283$67,750.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.