
ADG1408YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1408YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1408YRUZ-REEL7CT-ND - Cut Tape (CT) ADG1408YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1408YRUZ-REEL7 |
Description | IC MUX 8:1 4.7OHM 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.7Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1408YRUZ-REEL7 Models |
Category | -3db Bandwidth 60MHz |
Manufacturer Analog Devices Inc. | Charge Injection -50pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 14pF, 80pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 4.7Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 200mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 120ns, 120ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5408BRUZ-REEL7 | Analog Devices Inc. | 419 | ADG5408BRUZ-REEL7CT-ND | $64.62000 | Similar |
| DG408CUE+ | Analog Devices Inc./Maxim Integrated | 99 | DG408CUE+-ND | $89.37000 | Similar |
| DG408CUE+T | Analog Devices Inc./Maxim Integrated | 1,609 | 175-DG408CUE+TCT-ND | $89.37000 | Similar |
| DG408DQ-E3 | Vishay Siliconix | 46 | DG408DQ-E3-ND | $33.05000 | Similar |
| DG408DQ-T1-E3 | Vishay Siliconix | 20,895 | DG408DQ-T1-E3CT-ND | $33.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.82000 | $80.82 |
| 10 | $62.96800 | $629.68 |
| 25 | $58.50080 | $1,462.52 |
| 100 | $53.59270 | $5,359.27 |
| 250 | $52.70572 | $13,176.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $48.68098 | $48,680.98 |








