ADG1311YRZ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: $45.38438
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: $82.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 189
Unit Price: $106.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 465
Unit Price: $82.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,560
Unit Price: $82.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 165
Unit Price: $93.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,777
Unit Price: $93.48000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,319
Unit Price: $35.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: $98.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,380
Unit Price: $98.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $131.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $90.65355
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 146
Unit Price: $82.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $46.82934
Datasheet
4 Circuit IC Switch 1:1 200Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1311YRZ-REEL7

DigiKey Part Number
ADG1311YRZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG1311YRZ-REEL7
Description
IC SW SPST-NCX4 200OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 200Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG1311YRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
125ns, 50ns
-3db Bandwidth
600MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types