
ADG1308BRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1308BRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1308BRZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1308BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1308BRZ-REEL7 |
Description | IC MUX 8:1 210OHM 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 210Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG1308BRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 210Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 100ns, 100ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.19000 | $41.19 |
| 10 | $31.35700 | $313.57 |
| 25 | $28.91000 | $722.75 |
| 100 | $26.21670 | $2,621.67 |
| 250 | $25.78656 | $6,446.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.22753 | $24,227.53 |
| 2,000 | $23.68754 | $47,375.08 |
| 3,000 | $23.41722 | $70,251.66 |

