Similar
Similar
Similar



AD5628BRUZ-1REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5628BRUZ-1REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5628BRUZ-1REEL7 |
Description | IC DAC 12BIT 14-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5628BRUZ-1REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5, ±0.25 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 8 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Settling Time 7µs | Supplier Device Package 14-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5672RBRUZ | Analog Devices Inc. | 576 | 505-AD5672RBRUZ-ND | $149.38000 | Similar |
| DAC7568IAPW | Texas Instruments | 381 | 296-24403-5-ND | $196.58000 | Similar |
| DAC7568IAPWR | Texas Instruments | 0 | DAC7568IAPWR-ND | $60.52011 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $126.30033 | $126,300.33 |





