1 Circuit IC Switch 4:1 190Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1204YRUZ-REEL7

DigiKey Part Number
ADG1204YRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1204YRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1204YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1204YRUZ-REEL7
Description
IC SWITCH SP4TX1 190OHM 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 190Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1204YRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
190Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
85ns, 110ns
-3db Bandwidth
800MHz
Charge Injection
-0.7pC
Channel Capacitance (CS(off), CD(off))
1.5pF, 4.2pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,307
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$55.91000$55.91
10$43.04800$430.48
25$39.83800$995.95
100$36.30450$3,630.45
250$36.22720$9,056.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$33.75263$33,752.63
2,000$33.04418$66,088.36
Manufacturers Standard Package