24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADFS7124-8BBCPZRL7

DigiKey Part Number
505-ADFS7124-8BBCPZRL7TR-ND - Tape & Reel (TR)
505-ADFS7124-8BBCPZRL7CT-ND - Cut Tape (CT)
505-ADFS7124-8BBCPZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADFS7124-8BBCPZRL7
Description
8CH 24B ADC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 32-LFCSP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
19.2k
Number of Inputs
8, 16
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
3-Wire Serial, 4-Wire Serial, DSP, MICROWIRE, QSPI, SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V, ±1.8V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
GPIO, Integrated PGA, Multiplexed Input, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$207.51000$207.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$133.00896$199,513.44
Manufacturers Standard Package