ADF70301-433EZKIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADF70301-433EZKIT
ADF70301-433EZKIT Contents
Analog Devices ADF7030-1 Sub-GHz Radio Transceiver IC | Digi-Key Daily

ADF70301-433EZKIT

DigiKey Part Number
ADF70301-433EZKIT-ND
Manufacturer
Manufacturer Product Number
ADF70301-433EZKIT
Description
EVAL & DEMO KIT 433 MHZ
Customer Reference
Detailed Description
ADF7030-1 - Transceiver 433MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Frequency
433MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADF7030-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.