
ADF7011BRUZ | |
---|---|
DigiKey Part Number | 2156-ADF7011BRUZ-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADF7011BRUZ |
Description | IC XMITTER ASK/FSK/GFSK 24TSSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK, GFSK, OOK 433MHz ~ 435MHz, 866MHz ~ 870MHz -16dBm ~ 12dBm 76.8kbps PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF7011BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 433MHz ~ 435MHz, 866MHz ~ 870MHz | |
Applications | Data Transfer, RKE, Remote Control/Security Systems | |
Modulation or Protocol | ASK, FSK, GFSK, OOK | |
Data Rate (Max) | 76.8kbps | |
Power - Output | -16dBm ~ 12dBm | |
Current - Transmitting | 34mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |