24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7010BRUZ

DigiKey Part Number
2156-ADF7010BRUZ-AD-ND
Manufacturer
Manufacturer Product Number
ADF7010BRUZ
Description
IC XMITTER ASK/FSK/GFSK 24TSSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FSK, GFSK 902MHz ~ 928MHz -16dBm ~ 12dBm 76.8kbps PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF7010BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
902MHz ~ 928MHz
Applications
Data Transfer, RKE, Remote Control/Security Systems
Modulation or Protocol
ASK, FSK, GFSK
Data Rate (Max)
76.8kbps
Power - Output
-16dBm ~ 12dBm
Current - Transmitting
40mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,916
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $752.64 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.