16 WFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 WFQFN EP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF5002BCPZ-RL7

DigiKey Part Number
505-ADF5002BCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADF5002BCPZ-RL7CT-ND - Cut Tape (CT)
505-ADF5002BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF5002BCPZ-RL7
Description
IC PRESCALER 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Prescaler (RF) IC 18GHz 1 16-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF5002BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Prescaler (RF)
PLL
No
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
18GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$205.69000$205.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$114.03026$171,045.39
Manufacturers Standard Package